TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 226-1956
- Mfr. Part No.:
- 2383945-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 300 units)*
£443.40
(exc. VAT)
£532.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | £1.478 | £443.40 |
| 600 + | £1.437 | £431.10 |
*price indicative
- RS Stock No.:
- 226-1956
- Mfr. Part No.:
- 2383945-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female/Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Length | 7.62mm | |
| Depth | 7.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Female/Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Length 7.62mm | ||
Depth 7.3mm | ||
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 12 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
Related links
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-3
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-4
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-2
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-3
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
