Phoenix Contact GKDS Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-1221
Mfr. Part No.:
1706028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Voltage

1kV

Length

19mm

Width

7.5mm

Standards/Approvals

No

Series

GKDS

Depth

19.5mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, nom. voltage: 630 V, pitch: 7.5 mm, number of positions: 1, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!

Related links