Phoenix Contact TDPT 2.5/ 10-SC-5.08 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 unit)*

£2.80

(exc. VAT)

£3.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.80

*price indicative

Packaging Options:
RS Stock No.:
175-3923
Mfr. Part No.:
1017499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

400V

Series

TDPT 2.5/ 10-SC-5.08

Width

51.6mm

Standards/Approvals

WEEE/RoHS-compliant

Depth

19mm

Length

18mm

COO (Country of Origin):
CN
PCB terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 10, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Related links