TE Connectivity PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 164-9360
- Mfr. Part No.:
- 2834082-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-9360
- Mfr. Part No.:
- 2834082-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Width | 14.2mm | |
| Depth | 13.6mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 300V ac | ||
Width 14.2mm | ||
Depth 13.6mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry
Modular screwless PCB Terminal blocks with a 5.0 mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless Terminal blocks are colour coded to aid identification. These 5.0 mm PCB Terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.
Features and Benefits
High density Compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 2383938-3
- TE Connectivity 2305 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282830-3
