TE Connectivity PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 164-9140
- Mfr. Part No.:
- 1-2834016-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1372 units)*
£658.56
(exc. VAT)
£795.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,372 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1372 + | £0.48 | £658.56 |
*price indicative
- RS Stock No.:
- 164-9140
- Mfr. Part No.:
- 1-2834016-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V ac | |
| Width | 13.6mm | |
| Length | 8.08mm | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V ac | ||
Width 13.6mm | ||
Length 8.08mm | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
TE Connectivity 2.54 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB Terminal blocks with a 2.54 mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. The housings of these screwless 2.54 mm PCB Terminal blocks are colour coded to aid identification. These PCB Terminal blocks are available with a side wire entry (part numbers x-2834016-x) or a 45° TOP side wire entry (part numbers x-2834015-x and 2834085-x). Part numbers 2834085-X also feature actuation levers.
Features and Benefits
High density Compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 2.54 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 2.54mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
