TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder

Subtotal (1 box of 100 units)*

£235.20

(exc. VAT)

£282.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.352£235.20

*price indicative

RS Stock No.:
164-5251
Mfr. Part No.:
282843-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Pitch

10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

600 V ac

Series

Buchanan

Depth

15.2mm

Width

9mm

Length

55.88mm

Material

Polyamide

COO (Country of Origin):
DE

TE Connectivity TERMI-BLOK 10.16mm PCB Terminal Blocks with Side Wire Entry


TERMI-BLOK 10.16mm PCB terminal blocks with a side wire entry, board interlocking and a test facility. These 10.16mm TERMI-BLOK vertical mount PCB terminal blocks are made from green polyamide 6.6 GF, have M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.


TE Connectivity 10.16mm TERMI-BLOK PCB Terminal Block Connectors

Related links