TE Connectivity Buchanan Series PCB Terminal Strip, 8-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 164-5210
- Mfr. Part No.:
- 1776113-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5210
- Mfr. Part No.:
- 1776113-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 12A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 150 V ac | |
| Series | Buchanan | |
| Length | 30.48mm | |
| Material | Polyamide | |
| Depth | 8.5mm | |
| Width | 7.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 12A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 150 V ac | ||
Series Buchanan | ||
Length 30.48mm | ||
Material Polyamide | ||
Depth 8.5mm | ||
Width 7.3mm | ||
- COO (Country of Origin):
- DE
