TE Connectivity PCB Terminal Strip, 3-Contact, 3.5 mm Pitch, Through Hole, 1 Row Solder

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 60 unit(s) shipping from 04 May 2026
  • Final 1,470 unit(s) shipping from 11 May 2026

Units
Per unit
Per Pack*
10 - 90£0.508£5.08
100 - 240£0.37£3.70
250 - 490£0.33£3.30
500 - 990£0.304£3.04
1000 +£0.28£2.80

*price indicative

RS Stock No.:
123-2051
Mfr. Part No.:
1-2834011-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

PCB Terminal Strip

Pitch

3.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide 66

Mount Type

Through Hole

Orientation

Vertical

Termination Type

Solder

Colour

Green

Contact Gender

Female

Voltage

300V ac

Length

12mm

Width

12mm

Depth

11.5mm

TE Connectivity 3.5 mm Modular Screwless PCB Terminal Blocks


Modular screwless PCB Terminal blocks with a 3.5 mm pitch and a high density space saving Compact design. The screwless Terminals of these 3.5 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks are available with a TOP side wire entry (part numbers x-2834011-x) or a side wire entry (part numbers x-2834019-x). Part numbers x-2834011-x also feature actuation levers.

Features and Benefits


High density Compact design

Screwless terminals for quick assembly without the need for special tooling

Versions with actuation levers

Applications


The high density design of these 3.5 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.

TE Connectivity 3.5mm Modular Screwless PCB Terminal Blocks


Related links