TE Connectivity PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 123-2049
- Distrelec Article No.:
- 304-59-003
- Mfr. Part No.:
- 1-2834011-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£8.53
(exc. VAT)
£10.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 370 unit(s) ready to ship
- Plus 490 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.853 | £8.53 |
*price indicative
- RS Stock No.:
- 123-2049
- Distrelec Article No.:
- 304-59-003
- Mfr. Part No.:
- 1-2834011-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Depth | 11.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V ac | ||
Length 19mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Depth 11.5mm | ||
TE Connectivity 3.5 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB Terminal blocks with a 3.5 mm pitch and a high density space saving Compact design. The screwless Terminals of these 3.5 mm PCB Terminal blocks enable quick assembly without the need for any special tooling. These PCB Terminal blocks are available with a TOP side wire entry (part numbers x-2834011-x) or a side wire entry (part numbers x-2834019-x). Part numbers x-2834011-x also feature actuation levers.
Features and Benefits
High density Compact design
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 3.5 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 3.5mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Strip 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
