Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

£232.97

(exc. VAT)

£279.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£232.97£2.33

*price indicative

RS Stock No.:
638-644
Mfr. Part No.:
1869240
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Screw

Colour

Green

Voltage

40V

Length

12mm

Series

SMKDSN 1/ 5

Width

26.4mm

Standards/Approvals

CSA ID:13631, cULus Recognised Approval ID:E60425-19770427, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE ID:40055535

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block stands out with its exceptional engineering crafted for reliability and efficiency in modern electronic applications. Designed for seamless integration, it accommodates a nominal current of 17.5 A and operates at a rated voltage of up to 400 V. The compact design features five positions with a pitch of 5.08 mm, making it ideal for tight spaces on printed circuit boards. Its screw connection method ensures a secure and stable link between conductors, promoting enhanced functionality and performance. The green housing not only enhances visibility but also adheres to strict environmental standards, ensuring compliance with WEEE and RoHS directives.

Designed for optimal safety with comprehensive insulation properties

Temperature resilience allows operation across a wide temperature range

Compliance with stringent environmental regulations ensures eco friendliness

Versatile design supports various conductor sizes, enhancing application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy