Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-643
- Mfr. Part No.:
- 1869088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£465.91
(exc. VAT)
£559.09
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £465.91 | £1.864 |
*price indicative
- RS Stock No.:
- 638-643
- Mfr. Part No.:
- 1869088
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Series | SMKDSN 1/ 5 | |
| Standards/Approvals | CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06+A1:2010-12+A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Length | 12mm | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Series SMKDSN 1/ 5 | ||
Standards/Approvals CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06+A1:2010-12+A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Length 12mm | ||
Width 21mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5/4-5 SMKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
