Phoenix Contact PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-528
- Mfr. Part No.:
- 1814498
- Brand:
- Phoenix Contact
Subtotal (1 pack of 530 units)*
£495.64
(exc. VAT)
£594.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £495.64 | £0.935 |
*price indicative
- RS Stock No.:
- 638-528
- Mfr. Part No.:
- 1814498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Signal White | |
| Voltage | 160V | |
| Length | 1mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Signal White | ||
Voltage 160V | ||
Length 1mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 5.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered for superior performance in compact electronic applications. Designed for through-hole installation, this terminal block seamlessly integrates into SMT soldering processes and offers a reliable push-in spring connection method. With its precise pin layout and robust construction, it ensures stable electrical contact under various environmental conditions. The terminal blocks white design not only maintains a professional aesthetic but also stands resilient during welding and usage.
A compact design that supports a high current carrying capacity
Exhibits superior resistance to humidity and mechanical stress
Capable of handling various conductor sizes for flexible installation options
Contains two solder pins per potential for enhanced reliability
Related links
- Phoenix Contact Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTQ Series PCB Terminal Block 2.5 mm Pitch 1 Row
