Phoenix Contact 1873977 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket

Subtotal (1 pack of 100 units)*

£541.85

(exc. VAT)

£650.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£541.85£5.419

*price indicative

RS Stock No.:
638-473
Mfr. Part No.:
1873977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Mount Type

Push-in

Housing Material

Polyamide

Colour

Green

Termination Type

Socket

Contact Gender

Female

Voltage

320V

Series

1873977

Length

26.6mm

Width

15.86mm

Standards/Approvals

ROHS,IEC 60999-1:1999-11

COO (Country of Origin):
SK
The Phoenix Contact PCB connector belongs to the COMBICON Connectors M product line. It features Cu alloy contact material with hot-dip tin-plated surface characteristics for enhanced conductivity and durability. The insulating material housing is made of PA (Polyamide), ensuring robust insulation and mechanical stability.

Intuitive operation due to colour coded actuating push button

Quick and convenient testing using integrated test option

Can be combined with the MSTB 2.5 range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy