Phoenix Contact SMKDSP Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

£533.91

(exc. VAT)

£640.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£533.91£2.136

*price indicative

RS Stock No.:
638-347
Mfr. Part No.:
1733431
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Angled

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Standards/Approvals

CSA Approval ID: 13631, UL 94 V0, VDE Approval ID: 40055535, cULus Recognised Approval ID: E60425-19870331, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11

Length

13.4mm

Width

2mm

Series

SMKDSP

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is designed for optimal performance in various applications, featuring a unique screw connection method with a tension sleeve that ensures secure connectivity. Engineered with a nominal current capacity of 17.5 A and a rated voltage of 400 V, this terminal block guarantees reliable and efficient operation for all your electronic needs. The product is part of the SMKDSP series, which boasts a 5 mm pitch and accommodates up to four connections in a single, compact design.

WEEE/RoHS compliant housing guarantees minimal environmental impact

Supports waved soldering techniques, facilitating faster assembly

Allows for quick testing through an integrated test option for enhanced usability

Provides effective thermal management due to its low temperature rise capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy