Phoenix Contact PCB Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 638-222
- Mfr. Part No.:
- 1847194
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£429.70
(exc. VAT)
£515.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £429.70 | £8.594 |
*price indicative
- RS Stock No.:
- 638-222
- Mfr. Part No.:
- 1847194
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector from the MC 1.5/-STF series offers robust and reliable electrical connections for a variety of applications. Designed with a nominal cross-section of 1.5 mm², this connector ensures optimal conductivity and can handle a nominal current of up to 8 A. Its streamlined design, which includes a screw connection with tension sleeve, provides exceptional mechanical stability while facilitating straightforward assembly. The green housing not only gives an aesthetic appeal but is also crafted from durable PA, ensuring longevity even in demanding environments.
Equipped with a tension sleeve for secure conductor retention
Facilitates easy assembly with clearly defined conductor connection directions
Compact design enhances versatility in space limited applications
Compatible with various conductor cross sections for added flexibility
Thoroughly tested for durability to ensure long lasting performance
Related links
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1862920
- Phoenix Contact SPTAF 1/ 9-3.5-IL Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPT-THR 1.5/9-V-3.5 P26 Series PCB Terminal Block 3.5 mm Pitch 1822383
- Phoenix Contact FK-MPT 0.5/9-3.5-H Series PCB Terminal Block 3.5 mm Pitch 1928835
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1985263
- Phoenix Contact MKDSFW 1.5/9-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868199
