Phoenix Contact PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 610-258
- Mfr. Part No.:
- 1706235
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£154.82
(exc. VAT)
£185.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.82 | £3.096 |
*price indicative
- RS Stock No.:
- 610-258
- Mfr. Part No.:
- 1706235
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 31.67mm | |
| Length | 12.4mm | |
| Standards/Approvals | EN 60695-2-12, WEEE/RoHS-compliant, UL 94 V0, IEC 60664-1:2007-04, IEC 60112, IEC 60068-2-82/JEDEC JESD 201, EN 60695-2-13, EN 60695-10-2, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Green | ||
Voltage 160V | ||
Width 31.67mm | ||
Length 12.4mm | ||
Standards/Approvals EN 60695-2-12, WEEE/RoHS-compliant, UL 94 V0, IEC 60664-1:2007-04, IEC 60112, IEC 60068-2-82/JEDEC JESD 201, EN 60695-2-13, EN 60695-10-2, cULus, CSA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers a reliable and efficient solution for electronic connections and assemblies. Designed to support a nominal current of 5 A and a rated voltage of 160 V, this component excels in various industrial applications. Its well-engineered displacement connection method simplifies conductor assembly, while its 3.81 mm pitch provides versatility across numerous installations. The terminal block's robust construction ensures durability, making it suitable for both rigid and flexible conductors. With a green housing colour and linear pin layout, this terminal block not only meets functional requirements but also addresses aesthetic needs in control cabinet assemblies.
Free from whiskers, ensuring reliable and safe connections
Durable housing material withstands harsh environmental conditions
Intuitive colour coded actuating push button simplifies operation
Meets stringent safety standards for electrical properties
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKKDS Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
