Phoenix Contact PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 608-260
- Mfr. Part No.:
- 1707027
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-260
- Mfr. Part No.:
- 1707027
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 8.1mm | |
| Standards/Approvals | IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus E60425-19770427, VDE 40055535, UL 94 V0, IEC 60999-1:1999-11 | |
| Width | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 63V | ||
Length 8.1mm | ||
Standards/Approvals IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus E60425-19770427, VDE 40055535, UL 94 V0, IEC 60999-1:1999-11 | ||
Width 15.24mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is engineered for exceptional reliability and performance in industrial applications. With its compact design, this printed circuit board terminal accommodates a nominal current of 16 A and a rated voltage of 630 V. Crafted to meet strict international standards, it features a wave soldering mount and a screw connection method with a tension sleeve, ensuring secure and effective electrical connections. This terminal block supports a variety of conductor cross sections, providing flexibility while maintaining a high level of safety and efficiency. Its user-friendly design allows for alignment, enabling scalability in configurations.
Constructed from materials that meet WEEE/RoHS compliance standards
User friendly alignment feature allows for customised configurations
Designed to maintain low temperature rise even under high load conditions
Accommodates multiple conductor types to enhance connectivity options
Related links
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
