Phoenix Contact MKDS 1 Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-252
- Mfr. Part No.:
- 1751387
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
£308.39
(exc. VAT)
£370.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £308.39 | £7.71 |
*price indicative
- RS Stock No.:
- 567-252
- Mfr. Part No.:
- 1751387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 20V | |
| Width | 56.5mm | |
| Series | MKDS 1 | |
| Length | 7.3mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 20V | ||
Width 56.5mm | ||
Series MKDS 1 | ||
Length 7.3mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed with precision to meet the demanding requirements of modern industrial applications. Combining compact design with superior functionality, it supports efficient connections in printed circuit boards. With a nominal current of 17.5 A and rated voltage capabilities, this product ensures reliable operation in a wide range of electrical environments. Its intelligent design includes a screw connection with tension sleeve for secure conductor installations, while the wave soldering mounting method optimises production efficiency.
Designed for broad application compatibility across various industries
A robust insulating material that enhances electrical safety
Provides excellent performance across a wide temperature range
Allows for straightforward integration with existing systems
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
Related links
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/.-HT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
