Phoenix Contact SMKDSN Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 557-573
- Mfr. Part No.:
- 1869266
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£181.20
(exc. VAT)
£217.44
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.20 | £1.812 |
*price indicative
- RS Stock No.:
- 557-573
- Mfr. Part No.:
- 1869266
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 36.56mm | |
| Series | SMKDSN | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19770427, VDE approval of drawings Approval ID: 40055535, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-82/JEDEC JESD 201, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CSA Approval ID: 13631 | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 36.56mm | ||
Series SMKDSN | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19770427, VDE approval of drawings Approval ID: 40055535, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-82/JEDEC JESD 201, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CSA Approval ID: 13631 | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
