Phoenix Contact MKDSP 25 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-909
- Mfr. Part No.:
- 1932601
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£236.43
(exc. VAT)
£283.72
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 26 August 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.43 | £9.457 |
*price indicative
- RS Stock No.:
- 556-909
- Mfr. Part No.:
- 1932601
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1000V | |
| Length | 31mm | |
| Standards/Approvals | cULus Recognised, DIN VDE 0276-603 (VDE 0276-603):2010-03, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE approval | |
| Series | MKDSP 25 | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1000V | ||
Length 31mm | ||
Standards/Approvals cULus Recognised, DIN VDE 0276-603 (VDE 0276-603):2010-03, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE approval | ||
Series MKDSP 25 | ||
Width 60mm | ||
- COO (Country of Origin):
- SK
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
