Phoenix Contact PT Series PCB Terminal Block, 16-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-432
- Mfr. Part No.:
- 1935459
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£144.78
(exc. VAT)
£173.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.78 | £2.896 |
*price indicative
- RS Stock No.:
- 521-432
- Mfr. Part No.:
- 1935459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 80mm | |
| Length | 11.4mm | |
| Series | PT | |
| Standards/Approvals | IEC 60998-2-1:1990-04, VDE, cULus Recognised, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Width 80mm | ||
Length 11.4mm | ||
Series PT | ||
Standards/Approvals IEC 60998-2-1:1990-04, VDE, cULus Recognised, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block PT 1.5/16-5.0-V is engineered for reliability and efficiency in your circuit connections. This device stands out with its exceptional capacity to accommodate various wire sizes, making it a versatile choice for OEMs and design engineers alike. Designed to support a nominal current of 17.5 A and rated for a voltage of up to 400 V, this terminal block utilises a screw connection method that enhances electrical stability while ensuring low temperature rise due to maximum contact force. Its innovative design allows for the connection of two conductors, showcasing flexibility in wiring systems. The green-hued housing presents not only aesthetic appeal but also functional benefits, allowing for easy visual identification in dense layouts. This product exemplifies a blend of practicality and cutting-edge design, making it an ideal solution for your PCB terminal needs.
Well-known connection principle for universal application
Facilitates the connection of two conductors for enhanced versatility
Robust construction contributes to reduced temperature rise during operation
Latching mechanism allows seamless integration of various positions
WEEE/RoHS compliant materials support environmental standards
Lightweight design enhances ease of handling and installation
Extreme temperature tolerance ensures reliable operation in diverse environments
User-friendly mounting method streamlines the assembly process
Related links
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
