Phoenix Contact FKCVR Series PCB Connector, 3-Contact, 5.08 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No.:
- 521-387
- Mfr. Part No.:
- 1874112
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-387
- Mfr. Part No.:
- 1874112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Series | FKCVR | |
| Length | 26.6mm | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Width | 15.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Contact Gender Female | ||
Series FKCVR | ||
Length 26.6mm | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Width 15.86mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is an advanced connectivity solution designed for superior performance in various applications. Engineered with cutting-edge push-in spring connection technology, this product ensures fast, tool-free assembly while enhancing user experience through its colour-coded actuating mechanism. Featuring a compact design with a nominal cross-section of 2.5 mm², this connector offers high reliability and efficiency, making it ideal for densely populated circuitry. Its robust screw flange promotes mechanical stability, while the combination with the MSTB 2.5 range allows for versatile integration in diverse systems. Complying with the stringent standards of IEC, this connector is endurable and performs excellently in fluctuating environmental conditions.
Time saving push in connection eliminates the need for tools
Intuitive operation achieved through a colour coded dial
Integrated testing option ensures convenient and quick inspections
Screwable flange enhances mechanical strength and durability
Compatible with the MSTB 2.5 connector series for flexible applications
Designed to withstand extreme operating temperatures
Constructed from materials that meet WEEE and RoHS compliance
Provides excellent insulation and resistance characteristics
Compact dimensions facilitate use in space restricted environments
Related links
- Phoenix Contact FKCVR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVR Series PCB Connector Kit 5 mm Pitch 1 Row Spring Cage
- Phoenix Contact FKCVR Series PCB Connector Kit 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
