Phoenix Contact SMKDSP 1 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-110
- Mfr. Part No.:
- 1733457
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£90.91
(exc. VAT)
£109.09
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 27 April 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.91 | £1.818 |
*price indicative
- RS Stock No.:
- 489-110
- Mfr. Part No.:
- 1733457
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Series | SMKDSP 1 | |
| Standards/Approvals | EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE, CSA, cULus | |
| Width | 30mm | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Series SMKDSP 1 | ||
Standards/Approvals EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE, CSA, cULus | ||
Width 30mm | ||
Length 13.4mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SMKDSP 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSP 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSP 1.5/ 6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSP Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
