Phoenix Contact MK4DS 1 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Wave Soldering Mount, 4 Row
- RS Stock No.:
- 483-776
- Mfr. Part No.:
- 1868830
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-776
- Mfr. Part No.:
- 1868830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised | |
| Length | 42.9mm | |
| Series | MK4DS 1 | |
| Width | 17.73mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 4 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised | ||
Length 42.9mm | ||
Series MK4DS 1 | ||
Width 17.73mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact MK4DS 1.5/3-5.08 PCB terminal block is engineered for reliability and performance in demanding applications. Designed to accommodate a substantial nominal current of 15 A and a rated voltage of up to 400 V, this terminal block is ideal for various electronic configurations. Its compact design features a pitch of 5.08 mm, allowing for efficient use of circuit board space while enabling the connection of up to 12 conductors across four rows. Crafted with a robust mechanical connection method using screws with tension sleeves, this component ensures a secure fit and optimal conductivity for your projects. This terminal block not only guarantees safety but is also compliant with the latest WEEE and RoHS regulations, assuring you of its environmental friendliness.
Allows versatile configurations with the ability to align multiple blocks
Provides excellent thermal management, reducing potential overheating
Features a screw connection method that enhances reliability
Enables connections for two conductors on several levels for higher density
Allows easy mounting with wave soldering technology
Robust build quality for reliability in harsh conditions
Compatible with a wide range of conductor cross sections, accommodating various wire types
Offers a clutter-free layout with linear pinning for seamless integration
Related links
- Phoenix Contact ZFK4DSA 1 Series PCB Terminal Block 5.08 mm Pitch 4 Row
- Phoenix Contact ZFKKDSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 12-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK4DS 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1868827
