Phoenix Contact MCVW 1 Series PCB Connector, 14-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-500
- Mfr. Part No.:
- 1862975
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£636.36
(exc. VAT)
£763.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £636.36 | £12.727 |
*price indicative
- RS Stock No.:
- 483-500
- Mfr. Part No.:
- 1862975
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Width | 49.8mm | |
| Series | MCVW 1 | |
| Length | 10.4mm | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Width 49.8mm | ||
Series MCVW 1 | ||
Length 10.4mm | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered to provide reliable and efficient connections for a range of applications. Designed with a compact profile, it features a standard pitch of 3.5 mm, making it suitable for tight spaces. The versatile connector supports a nominal cross section of 1.5 mm² and a rated current of 8 A, ensuring robust electrical performance. With an ergonomic design, it employs a screw connection with a tension sleeve that delivers excellent contact stability. The connector supports multiple connections and rows, thus enhancing its adaptability for various needs. Boasting a durable housing made from high-quality insulating material, it can withstand diverse environmental conditions, ensuring lasting reliability in demanding settings.
Compact design for easy integration into devices
Versatile connector suitable for various applications
Robust electrical performance with a nominal current of 8 A
Durable housing offering excellent resistance to environmental factors
Ergonomic screw connection method aids in secure connectivity
Supports numerous connections for enhanced flexibility
Related links
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
