TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 10 mm Pitch, Board, 1 Row

Subtotal (1 pack of 80 units)*

£200.86

(exc. VAT)

£241.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.86£2.511

*price indicative

RS Stock No.:
470-807
Distrelec Article No.:
304-59-599
Mfr. Part No.:
282827-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

10mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Board

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

60V

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 3 Position PCB Terminal Block is designed to provide reliable connectivity in a compact form factor. With a wire-to-board configuration, this connector is ideal for applications requiring a sturdy electrical connection while maintaining a minimal footprint. Its partially shrouded header type enhances safety by preventing incorrect mating, making it suitable for various electrical setups. Capable of accommodating wire sizes from 30 to 12 AWG, this terminal block supports substantial current ratings, ensuring it meets diverse power and signal requirements. The robust construction, featuring PA 66 housing material and copper alloy contacts, ensures longevity in challenging environments. With an operating temperature range of -40 to 105 °C, this connector is engineered to perform reliably, even in extreme conditions, making it an essential component for modern electronic designs.

Partially shrouded header design for enhanced safety

Accommodates diverse wire sizes for versatile applications

High current rating supports demanding electrical needs

Compact design optimises space in electronic packages

Robust housing material ensures durability in various environments

Wide operating temperature range guarantees performance under extreme conditions

Board mount configuration simplifies installation and integration

Related links