TE Connectivity Free Height Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.031mm Pitch, Solder
- RS Stock No.:
- 909-7195
- Mfr. Part No.:
- 5084616-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 909-7195
- Mfr. Part No.:
- 5084616-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 0.031mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V | |
| Series | Free Height | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 0.031mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V | ||
Series Free Height | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
Tyco Electronics 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet todays electronic industry requirements for high density packaging. It is possible to save more than 50% of the required board space when com- pared to conventional 1.27 [.050] centerline connectors. 0.8mm FH connectors are ideally suited for application downsizing, such as note- book PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connec- tor packaging. Vertical board-mount plugs and receptacles are avail- able. By mating combinations of plug and receptacle housing heights, board-to- board stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved. The receptacles are preloaded with the Tyco Electronics unique bellows-type spring contacts for reliable electrical connection with the plugs. In addition, right angle plugs are available which mate to standard receptacles.
