TE Connectivity AMPMODU PC/104 Series Straight Through Hole Mount PCB Socket, 104-Contact, 4-Row, 2.54mm Pitch, Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-3302
Mfr. Part No.:
1375793-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

104

Number of Rows

4

Pitch

2.54mm

Type

Stackthrough

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Screw

Current Rating

12A

Series

AMPMODU PC/104

Contact Material

Bronze

COO (Country of Origin):
MX