TE Connectivity AMPMODU MOD IV Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 863-8417
- Mfr. Part No.:
- 6-534998-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-8417
- Mfr. Part No.:
- 6-534998-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Standard | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Voltage Rating | 333 V ac | |
| Series | AMPMODU MOD IV | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Standard | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2A | ||
Voltage Rating 333 V ac | ||
Series AMPMODU MOD IV | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
