Molex Milli-Grid Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch IDT
- RS Stock No.:
- 821-6121
- Distrelec Article No.:
- 143-00-924
- Mfr. Part No.:
- 87568-1493
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.08
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,676 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 303 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £2.08 |
| 20 - 74 | £1.68 |
| 75 - 299 | £1.61 |
| 300 - 599 | £1.55 |
| 600 + | £1.49 |
*price indicative
- RS Stock No.:
- 821-6121
- Distrelec Article No.:
- 143-00-924
- Mfr. Part No.:
- 87568-1493
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Termination Type | IDT | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Cable-to-Board | |
| Voltage | 125V | |
| Series | Milli-Grid | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Termination Type IDT | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Cable-to-Board | ||
Voltage 125V | ||
Series Milli-Grid | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Molex PCB Socket, Wire-to-Board Type, 12A Current Rating - 87568 Series - 87568-1493
Need a achieve to secure connection to your circuit board? This PCB socket from Molex does the job. Signal transfer is done in a flash, thanks to 14 copper contacts that efficiently conduct energy and ensure your system runs optimally. The unit's designed with a double row and 2mm pitch, so it's versatile and takes up minimal space in busy setups.
• Fire-retardant material means burning subsides in less than 10 seconds, for enhanced safety
• Light 0.939g weight doesn't add excess load to your setup
• 125V voltage rating suits low-power applications
• Surface mounting style and IDT termination cut down installation time
Applications
• Industrial automation
• Medical equipment
• Power supplies
Can I use this device in harsh industrial conditions?
Yes. This socket operates in a broad temperature range between -20°C and +85°C, so it's ideal for use in harsh industrial conditions.
Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series
87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention. ;Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Pre-loaded upper housing
• Single beam contacts with a long wiping action
• Centre polarization key to prevent mismating
• Centre locking ramp for secure mating connection
• Side latches
• Strain relief available separately
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Straight Surface PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex 87568 Series Vertical Board PCB Socket 2 Row, 2 mm Pitch IDT
- Molex Milli-Grid Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch IDC
- Molex Milli-Grid Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch IDC
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
