Molex SlimStack Series Straight Surface PCB Socket, 40-Contact, 2 Row, 0.635 mm Pitch Solder
- RS Stock No.:
- 797-8988
- Distrelec Article No.:
- 302-99-381
- Mfr. Part No.:
- 52901-0474
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.59
(exc. VAT)
£13.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £11.59 |
| 20 - 74 | £10.27 |
| 75 - 299 | £8.95 |
| 300 - 599 | £7.42 |
| 600 + | £6.55 |
*price indicative
- RS Stock No.:
- 797-8988
- Distrelec Article No.:
- 302-99-381
- Mfr. Part No.:
- 52901-0474
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 500mA | |
| Pitch | 0.635mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 100V | |
| Series | SlimStack | |
| Row Pitch | 2.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 500mA | ||
Pitch 0.635mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Voltage 100V | ||
Series SlimStack | ||
Row Pitch 2.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Slimstack Board to Board Headers, 52901 Series
These Molex 52901 Series SlimStack Board to Board Receptacles will have a stack height of 12 mm when mated with a 55091 Series Plug, see stock number 670-0813 typical.
0.635mm Board to Board Molex
The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.
Related links
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 53625 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
- Molex 53627 Series Vertical Surface Mount PCB Header 0.635 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
