TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 797-3220
- Distrelec Article No.:
- 302-70-574
- Mfr. Part No.:
- 6-534998-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 415 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £3.97 |
| 20 - 74 | £3.79 |
| 75 - 299 | £3.31 |
| 300 - 599 | £2.82 |
| 600 + | £2.70 |
*price indicative
- RS Stock No.:
- 797-3220
- Distrelec Article No.:
- 302-70-574
- Mfr. Part No.:
- 6-534998-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 333V | |
| Series | AMPMODU MOD IV | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 333V | ||
Series AMPMODU MOD IV | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black 94V-0 glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54
- TE Connectivity AMPMODU MOD IV Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly 0.1 mm Pitch Shrouded
- TE Connectivity MOD IV Series Vertical PCB Connector Assembly 0.1 mm Pitch Unshrouded
