TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 797-3217
- Mfr. Part No.:
- 6-534206-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £6.04 |
| 20 - 74 | £5.39 |
| 75 - 299 | £4.95 |
| 300 + | £4.29 |
*price indicative
- RS Stock No.:
- 797-3217
- Mfr. Part No.:
- 6-534206-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 333V | |
| Series | AMPMODU MOD II | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Gold | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 333V | ||
Series AMPMODU MOD II | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Material Gold | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU Mod II Receptacle Assembly
AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact Plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series PCB Socket 2 Row, 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
