TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket, 2-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

£3.31

(exc. VAT)

£3.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,240 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.662£3.31

*price indicative

Packaging Options:
RS Stock No.:
797-3214
Mfr. Part No.:
5-534206-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

2

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

333V

Series

AMPMODU MOD II

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Gold

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity AMPMODU Mod II Receptacle Assembly


AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.

Part numbers X-5535512-X are dual row and have short point of contact Plus standoffs.

Part numbers X-534206-X are dual row and both side and end stackable.

Part numbers X-534237-X are single row with Gold plated mating area.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links