TE Connectivity CHAMP Series Right Angle PCB Mount PCB Socket, 50-Contact, 2-Row, 2.16mm Pitch, Screw Down, Solder
- RS Stock No.:
- 797-2996
- Mfr. Part No.:
- 5555149-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-2996
- Mfr. Part No.:
- 5555149-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Pitch | 2.16mm | |
Type | Champ Connector | |
Mounting Type | PCB Mount | |
Body Orientation | Right Angle | |
Termination Method | Screw Down, Solder | |
Series | CHAMP | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.16mm | ||
Type Champ Connector | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Termination Method Screw Down, Solder | ||
Series CHAMP | ||
Contact Material Copper Alloy | ||
2.16mm Centerline CHAMP Connectors
A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.
Champ connectors