TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.91

(exc. VAT)

£8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£6.91
20 - 74£6.21
75 - 299£5.69
300 - 599£5.54
600 +£5.40

*price indicative

Packaging Options:
RS Stock No.:
793-6849
Mfr. Part No.:
7-534206-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

2.54mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

750V

Series

AMPMODU MOD II

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Material

Bronze

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity AMPMODU Mod II Receptacle Assembly


AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.

Part numbers X-5535512-X are dual row and have short point of contact Plus standoffs.

Part numbers X-534206-X are dual row and both side and end stackable.

Part numbers X-534237-X are single row with Gold plated mating area.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy