TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch, Solder

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
793-6824
Mfr. Part No.:
6-534206-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

750 V

Series

AMPMODU MOD II

Contact Material

Bronze

COO (Country of Origin):
CN