TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

£8.30

(exc. VAT)

£9.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 835 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.66£8.30

*price indicative

Packaging Options:
RS Stock No.:
793-6751
Distrelec Article No.:
304-50-914
Mfr. Part No.:
5-534998-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

12A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

750V

Series

AMPMODU MOD IV

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity AMPMODU Mod IV Low Profile Double Row Receptacle Assemblies


AMPMODU Mod IV low profile receptacle assemblies with a 2.54 x 2.54mm centerline. These AMPMODU Mod IV low profile receptacle assemblies are double row with closed TOP entry and are end and side stackable. The housings of these receptacle assemblies are MADE from black 94V-0 glass filled thermoplastic.

2.54mm TE Connectivity AMPMODU Mod IV Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy