TE Connectivity M Series Straight Free Hanging, Panel Mount Housing, 26-Contact, 4-Row, 3.3mm Pitch, Solder Termination
- RS Stock No.:
- 745-5662
- Mfr. Part No.:
- 201359-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.66
(exc. VAT)
£6.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £5.66 |
| 25 - 74 | £4.91 |
| 75 - 199 | £4.67 |
| 200 - 399 | £4.55 |
| 400 + | £4.33 |
*price indicative
- RS Stock No.:
- 745-5662
- Mfr. Part No.:
- 201359-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 4 | |
| Pitch | 3.3 mm, 3.81mm | |
| Mounting Type | Free Hanging, Panel Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 4 | ||
Pitch 3.3 mm, 3.81mm | ||
Mounting Type Free Hanging, Panel Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series M | ||
