Molex SlimStack Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-6498
Mfr. Part No.:
54363-0489
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Number of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

SlimStack

Contact Material

Copper

Series Number

54363

COO (Country of Origin):
JP

Related links