TE Connectivity MULTILOCK 025 Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.2 mm Pitch Solder
- RS Stock No.:
- 719-6628P
- Mfr. Part No.:
- 1473898-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-6628P
- Mfr. Part No.:
- 1473898-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 23.39mm | |
| Voltage | 12V | |
| Series | MULTILOCK 025 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2.2mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 23.39mm | ||
Voltage 12V | ||
Series MULTILOCK 025 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Contact Gender Female | ||
Standards/Approvals UL94 HB | ||
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a Compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are MADE from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
Features and Benefits
• Compact design with 2.2 mm high density pitch
• Board fixation screws for secure connection to PCB
• Colour coded housings for ease of identification
Applications
These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The Compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be MADE in limited space applications such as Advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
