TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 719-4317
- Mfr. Part No.:
- 6-534206-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£8.02
(exc. VAT)
£9.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 27 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.02 |
*price indicative
- RS Stock No.:
- 719-4317
- Mfr. Part No.:
- 6-534206-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Type | Socket Strip | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 12A | |
Series | AMPMODU MOD II | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series AMPMODU MOD II | ||
Contact Material Bronze | ||
Non Compliant
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU Mod II Receptacle Assembly
AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket 2-Row Solder
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54mm Pitch