TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
718-9784
Mfr. Part No.:
1-338068-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Number of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

100 V

Series

Micro-MaTch

Contact Material

Bronze