TE Connectivity Metrimate Series Straight Through Hole PCB Socket, 12-Contact, 3 Row, 5 mm Pitch Solder
- RS Stock No.:
- 710-0365
- Distrelec Article No.:
- 302-71-132
- Mfr. Part No.:
- 207528-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.96
(exc. VAT)
£21.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £17.96 |
| 20 - 74 | £15.63 |
| 75 - 299 | £14.55 |
| 300 - 599 | £13.47 |
| 600 + | £12.94 |
*price indicative
- RS Stock No.:
- 710-0365
- Distrelec Article No.:
- 302-71-132
- Mfr. Part No.:
- 207528-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Power | |
| Number of Rows | 3 | |
| Pitch | 5mm | |
| Current | 14A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Metrimate | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Power | ||
Number of Rows 3 | ||
Pitch 5mm | ||
Current 14A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Metrimate | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Standards/Approvals No | ||

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers
Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 3 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Strain Relief, 12 Contact(s)
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Metrimate Series Panel Housing Plug 8 mm Pitch, 3 Row
