TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket, 9-Contact, 3-Row, 6.35mm Pitch,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-0087
Mfr. Part No.:
643426-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

3

Pitch

6.35mm

Type

Power

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

15A

Voltage Rating

600 V

Series

Universal MATE-N-LOK

Contact Material

Bronze