TE Connectivity Micro-MaTch Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.00

(exc. VAT)

£7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 875 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.20£6.00
25 - 45£1.02£5.10
50 - 95£0.902£4.51
100 - 245£0.86£4.30
250 +£0.838£4.19

*price indicative

Packaging Options:
RS Stock No.:
680-5286
Mfr. Part No.:
7-338069-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

Female-On-Board

Pitch

2.54mm

Current

1.5A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

TE Connectivity Micro-MaTch 1.27mm Female On-Board SMT Sockets


Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board SMT sockets are polarized to prevent mismating. Part numbers x-338069-x feature locking latches for a secure mating connection.

Features and Benefits


• Compact, space saving design

• Fully tin plated contacts

• Contact spring prevents fretting corrosion

• Gas tight connection

• Polarization to prevent mismating

• Versions with locking latches for secure mating connection

Applications


These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy