TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 680-1739
- Distrelec Article No.:
- 304-28-689
- Mfr. Part No.:
- 350760-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.018 | £5.09 |
*price indicative
- RS Stock No.:
- 680-1739
- Distrelec Article No.:
- 304-28-689
- Mfr. Part No.:
- 350760-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Power | |
| Pitch | 6.35mm | |
| Current | 19A | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Universal MATE-N-LOK | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Power | ||
Pitch 6.35mm | ||
Current 19A | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Universal MATE-N-LOK | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
TE Connectivity Universal MATE-N-LOK PCB Vertical Socket Headers
Universal MATE-N-LOK PCB vertical socket headers with UL94V-0 nylon housings, 6.35mm centerline spacing and phosphor bronze contacts.
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
