3M 5100 Series Right Angle Through Hole PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 614-8962
- Mfr. Part No.:
- 5150-B7A2 PL
- Brand:
- 3M
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.79
(exc. VAT)
£18.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 55 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.79 |
| 10 - 24 | £14.20 |
| 25 - 49 | £12.97 |
| 50 - 99 | £12.18 |
| 100 + | £11.21 |
*price indicative
- RS Stock No.:
- 614-8962
- Mfr. Part No.:
- 5150-B7A2 PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Voltage | 1kV | |
| Series | 5100 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Standards/Approvals | UL 94V-0, RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Voltage 1kV | ||
Series 5100 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Standards/Approvals UL 94V-0, RoHS 2011/65/EU | ||
- COO (Country of Origin):
- JP
3M PCB Socket, 1A Current Rating, 50 Contacts - 5100 Series - 5150-B7A2 PL
This PCB socket from 3M lets you quickly attach components to your board, making assembly a snap. It uses the through-hole mounting method, so installation is simple, and the 50 contacts lock together with a low-profile shrouded header for a secure hold that won't let go. The glass-filled PE insulation stops EMI from standing in the way of long-lasting connectivity.
• Broad operating temperature range between -55°C and +105°C for use in demanding environments
• Insulation resistance of over one billion ohms at 500V DC to withstand any electrical surge your circuits can throw at it
Applications
• Research and development labs
• Electronics testing
What's the benefit of using a PCB socket and header?
PCB sockets and headers let you quickly join PCB boards together, saving you the bother of hard-wiring your components.
3M H100 Angled Solder Connectors with Fixing Lugs
From 3M, the 5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets feature centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 5100 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 5100 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 5100 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 53497 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
