TE Connectivity MULTI-BEAM XL Series Right Angle Through Hole Heavy Duty Power Connector, 26-Contact, 1 Row, 2.54 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.36

(exc. VAT)

£14.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.36
10 - 24£10.51
25 - 49£9.23
50 +£8.03

*price indicative

Packaging Options:
RS Stock No.:
613-1784
Mfr. Part No.:
6450330-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector

Number of Contacts

26

Number of Rows

1

Sub Type

Power

Pitch

2.54mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

200V

Series

MULTI-BEAM XL

Minimum Operating Temperature

-55°C

Contact Material

Copper

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TE Connectivity MULTI-BEAM XL™


Multi-Beam XL™ is a blind-mateable board-to-board power distribution connector system. It consists of a right angle pin header and both a right angle and vertical receptacle each available in solder and press-fit configurations. The heart of the Multi-Beam XL connector is the unique power contact which offers higher current ratings, lower contact resistance and lower mating forces than alternative designs. The connector is designed and manufactured to be mass customizable and therefore allows the customer to select the EXACT number of power and signal contacts as well as the mating sequence of contacts they need for their specific application.

Single-piece molded housing

AC and DC power in the same connector

Meets UL& CSA safety requirements.

Compact size is Ideal for distributed DC power applications.

Molded-in guide pins provide generous blind-mateability

Low Mating and Un-mating force

Meets SSI power connector requirements for DPS,MPS and HPS applications

Up to 35 Amps

Tyco MULTI-BEAM XL™


Note

P = Power Contacts / S = Signal Contacts (e.g 5 Power/24 Signal/6Power will be shown as 5P/24S/6P)

Approvals

UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy