TE Connectivity MICTOR Series Straight Surface Mount, Through Hole PCB Socket, 76-Contact, 2-Row, 0.64mm Pitch, Solder

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
534-2090
Mfr. Part No.:
2-5767004-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

76

Number of Rows

2

Pitch

0.64 mm, 2.54mm

Type

Fine Pitch Connector

Mounting Type

Surface Mount, Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

11.5A

Voltage Rating

30 V

Series

MICTOR

Contact Material

Copper

COO (Country of Origin):
US